Technical Document
Specifications
Brand
LegrandLength
359mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
450N
Series
Colson
Maximum Bundle Diameter
92mm
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Colson™ cable ties with internal teeth
Highly chemical and weather-resistant cable ties.
Internal teeth facilitate manual tightening.
Anti-UV protection.
Standards
EN 50146 and IEC 62275
BD 27.516
BD 27.516 1 Box of 100 (Exc. Vat)
BD 30.268
BD 30.268 1 Box of 100 (inc. VAT)
1
BD 27.516
BD 27.516 1 Box of 100 (Exc. Vat)
BD 30.268
BD 30.268 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 27.516 |
15 - 49 | BD 26.664 |
50+ | BD 25.740 |
Technical Document
Specifications
Brand
LegrandLength
359mm
Width
7.6 mm
Colour
Black
Material
Nylon 66
Quantity
100
UV Resistant
Yes
Maximum Operating Temperature
+85°C
Tensile Strength
450N
Series
Colson
Maximum Bundle Diameter
92mm
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
Colson™ cable ties with internal teeth
Highly chemical and weather-resistant cable ties.
Internal teeth facilitate manual tightening.
Anti-UV protection.
Standards
EN 50146 and IEC 62275