Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100

RS Stock No.: 620-2757Brand: LegrandManufacturers Part No.: 0 320 18
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

180mm

Width

3.5 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

130N

Series

Colring

Maximum Bundle Diameter

46mm

Country of Origin

France

You may be interested in
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
BD 0.087Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100
BD 0.098Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 4.6 mm, Natural Nylon, Pk-100
BD 0.128Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100
BD 0.133Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.550

BD 0.116 Each (In a Pack of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Pack of 100) (inc. VAT)

Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100

BD 11.550

BD 0.116 Each (In a Pack of 100) (Exc. Vat)

BD 12.705

BD 0.128 Each (In a Pack of 100) (inc. VAT)

Legrand Cable Tie, 180mm x 3.5 mm, Black Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 1400BD 0.116BD 11.550
1500 - 4900BD 0.116BD 11.550
5000+BD 0.110BD 11.025
You may be interested in
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
BD 0.087Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100
BD 0.098Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 4.6 mm, Natural Nylon, Pk-100
BD 0.128Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100
BD 0.133Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Length

180mm

Width

3.5 mm

Colour

Black

Material

Nylon 66

Type

Non-Releasable

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Halogen Free

Tensile Strength

130N

Series

Colring

Maximum Bundle Diameter

46mm

Country of Origin

France

You may be interested in
Legrand Cable Tie, 180mm x 2.4 mm, Natural Nylon, Pk-100
BD 0.087Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 3.5 mm, Natural Nylon, Pk-100
BD 0.098Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 4.6 mm, Natural Nylon, Pk-100
BD 0.128Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 180mm x 2.4 mm, Black Nylon, Pk-100
BD 0.133Each (In a Pack of 100) (Exc. Vat)