Technical Document
Specifications
Brand
LegrandLength
280mm
Width
4.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
220N
Series
Colring
Maximum Bundle Diameter
77mm
Country of Origin
France
BD 24.166
BD 24.166 1 Box of 100 (Exc. Vat)
BD 26.583
BD 26.583 1 Box of 100 (inc. VAT)
1
BD 24.166
BD 24.166 1 Box of 100 (Exc. Vat)
BD 26.583
BD 26.583 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandLength
280mm
Width
4.6 mm
Colour
Black
Material
Nylon 66
Type
Non-Releasable
Quantity
100
UV Resistant
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Halogen Free
Tensile Strength
220N
Series
Colring
Maximum Bundle Diameter
77mm
Country of Origin
France