Technical Document
Specifications
Brand
LegrandLength
95mm
Width
2.4 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
Colring
Maximum Bundle Diameter
18mm
Country of Origin
France
BD 4.200
BD 0.042 Each (In a Pack of 100) (Exc. Vat)
BD 4.620
BD 0.046 Each (In a Pack of 100) (inc. VAT)
100
BD 4.200
BD 0.042 Each (In a Pack of 100) (Exc. Vat)
BD 4.620
BD 0.046 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 1400 | BD 0.042 | BD 4.200 |
1500 - 4900 | BD 0.037 | BD 3.675 |
5000+ | BD 0.037 | BD 3.675 |
Technical Document
Specifications
Brand
LegrandLength
95mm
Width
2.4 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
80N
Series
Colring
Maximum Bundle Diameter
18mm
Country of Origin
France