Technical Document
Specifications
Brand
LegrandLength
720mm
Width
7.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
530N
Series
Colring
Maximum Bundle Diameter
218mm
Country of Origin
France
BD 100.960
BD 100.960 1 Box of 100 (Exc. Vat)
BD 111.056
BD 111.056 1 Box of 100 (inc. VAT)
1
BD 100.960
BD 100.960 1 Box of 100 (Exc. Vat)
BD 111.056
BD 111.056 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 100.960 |
15 - 49 | BD 95.925 |
50+ | BD 91.080 |
Technical Document
Specifications
Brand
LegrandLength
720mm
Width
7.6 mm
Colour
Natural
Material
Nylon 66
Type
Non-Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Fire Behaviour
Halogen Free
Tensile Strength
530N
Series
Colring
Maximum Bundle Diameter
218mm
Country of Origin
France