Legrand Cable Tie, 140mm x 3.5 mm, Clear Nylon, Pk-100

RS Stock No.: 704-8683Brand: LegrandManufacturers Part No.: 0 320 54
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

140mm

Width

3.5 mm

Colour

Clear

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Maximum Operating Temperature

+40°C

Tensile Strength

13.6daN

Series

Colring

Maximum Bundle Diameter

33mm

Minimum Operating Temperature

+20°C

Country of Origin

France

Product details

Colring equipment ties with external teeth

Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.

You may be interested in
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
BD 0.109Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 140mm x 3.5 mm, Black Nylon, Pk-100
BD 0.121Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 11.072

BD 11.072 1 Box of 100 (Exc. Vat)

BD 12.179

BD 12.179 1 Box of 100 (inc. VAT)

Legrand Cable Tie, 140mm x 3.5 mm, Clear Nylon, Pk-100

BD 11.072

BD 11.072 1 Box of 100 (Exc. Vat)

BD 12.179

BD 12.179 1 Box of 100 (inc. VAT)

Legrand Cable Tie, 140mm x 3.5 mm, Clear Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 11.072
15 - 49BD 10.544
50+BD 10.120
You may be interested in
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
BD 0.109Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 140mm x 3.5 mm, Black Nylon, Pk-100
BD 0.121Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Length

140mm

Width

3.5 mm

Colour

Clear

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

100

Maximum Operating Temperature

+40°C

Tensile Strength

13.6daN

Series

Colring

Maximum Bundle Diameter

33mm

Minimum Operating Temperature

+20°C

Country of Origin

France

Product details

Colring equipment ties with external teeth

Ties with external teeth.
Resistance to external agents:
Good resistance to base solutions, oils, greases, petroleum products, chlorinated solvents.
Limited resistance to acids.
Not resistant to phenol.
Humidity absorption: 1.2%.
Halogen-free.

You may be interested in
Legrand Cable Tie, 140mm x 3.5 mm, Natural Nylon, Pk-100
BD 0.109Each (In a Pack of 100) (Exc. Vat)
Legrand Cable Tie, 140mm x 3.5 mm, Black Nylon, Pk-100
BD 0.121Each (In a Pack of 100) (Exc. Vat)