Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Cable Tie, Hook and Loop, 150mm x 16 mm, Red, Pk-10

RS Stock No.: 820-7505Brand: LegrandManufacturers Part No.: 0 331 85
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

150mm

Width

16 mm

Colour

Red

Type

Hook and Loop

Quantity

10

Series

331

Maximum Bundle Diameter

35mm

Country of Origin

France

Product details

Self Locking Hook and Loop VDI cable Tie

Self locking Hook and Loop cable ties ideal for organising and arranging audio, computer, VDI cables. These cable ties have the advantage of being reusuable.

Repositionable
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets

Fabric Hook and Loop

Stock information temporarily unavailable.

BD 11.865

BD 1.186 Each (In a Bag of 10) (Exc. Vat)

BD 13.051

BD 1.305 Each (In a Bag of 10) (inc. VAT)

Legrand Cable Tie, Hook and Loop, 150mm x 16 mm, Red, Pk-10

BD 11.865

BD 1.186 Each (In a Bag of 10) (Exc. Vat)

BD 13.051

BD 1.305 Each (In a Bag of 10) (inc. VAT)

Legrand Cable Tie, Hook and Loop, 150mm x 16 mm, Red, Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 140BD 1.186BD 11.865
150 - 490BD 1.129BD 11.288
500+BD 1.108BD 11.078

Technical Document

Specifications

Brand

Legrand

Length

150mm

Width

16 mm

Colour

Red

Type

Hook and Loop

Quantity

10

Series

331

Maximum Bundle Diameter

35mm

Country of Origin

France

Product details

Self Locking Hook and Loop VDI cable Tie

Self locking Hook and Loop cable ties ideal for organising and arranging audio, computer, VDI cables. These cable ties have the advantage of being reusuable.

Repositionable
Self locking
Double sided textile: Loops on one, hooks on the other
Causes no damage to cables
Fixing using screws or rivets

Fabric Hook and Loop