Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Non-Fused Terminal Block, 12-Way, 32A, 10 mm² Wire, Screw Down Termination

RS Stock No.: 159-6675Brand: LegrandManufacturers Part No.: 0 342 32
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Number Of Ways

12

Current Rating

32A

Wire Size

10 mm²

Termination Method

Screw Down

Fused

No

Material

PP

Voltage Rating

380 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Grey PVC connection bars

Connection bars, 12 elements.
Captive screws.
Grey PVC body.

Stock information temporarily unavailable.

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

Legrand Non-Fused Terminal Block, 12-Way, 32A, 10 mm² Wire, Screw Down Termination

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

Legrand Non-Fused Terminal Block, 12-Way, 32A, 10 mm² Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number Of Ways

12

Current Rating

32A

Wire Size

10 mm²

Termination Method

Screw Down

Fused

No

Material

PP

Voltage Rating

380 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Grey PVC connection bars

Connection bars, 12 elements.
Captive screws.
Grey PVC body.