Technical Document
Specifications
Brand
LegrandNumber Of Ways
12
Current Rating
50A
Wire Size
16 mm²
Termination Method
Screw Down
Fused
No
Material
PP
Voltage Rating
380 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Grey PVC connection bars
Connection bars, 12 elements.
Captive screws.
Grey PVC body.
BD 6.792
BD 6.792 Each (Exc. Vat)
BD 7.471
BD 7.471 Each (inc. VAT)
1
BD 6.792
BD 6.792 Each (Exc. Vat)
BD 7.471
BD 7.471 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber Of Ways
12
Current Rating
50A
Wire Size
16 mm²
Termination Method
Screw Down
Fused
No
Material
PP
Voltage Rating
380 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Grey PVC connection bars
Connection bars, 12 elements.
Captive screws.
Grey PVC body.