Technical Document
Specifications
Brand
LegrandExternal Height
175 mm
External Width
130 mm
External Depth
81mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Quarter Turn
Gland Plate
No
Colour
Grey
Series
Atlantic
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Country of Origin
Poland
Product details
Legrand Plastic Enclosures
Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.
Features and Benefits
Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697
Standards
Conforms to EN 60695 2-1.
BD 23.945
BD 23.945 Each (Exc. Vat)
BD 26.340
BD 26.340 Each (inc. VAT)
1
BD 23.945
BD 23.945 Each (Exc. Vat)
BD 26.340
BD 26.340 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandExternal Height
175 mm
External Width
130 mm
External Depth
81mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Quarter Turn
Gland Plate
No
Colour
Grey
Series
Atlantic
External Mounting Type
Bracket
Fixing Kit
No
Internal Mounting Type
Perforated Rail
Country of Origin
Poland
Product details
Legrand Plastic Enclosures
Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.
Features and Benefits
Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697
Standards
Conforms to EN 60695 2-1.