Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Grey Steel Enclosure, IP55, IK10, 600 x 1000 x 300mm

RS Stock No.: 266-0343Brand: LegrandManufacturers Part No.: 0 355 37
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Legrand

Body Material

Steel

External Height

600 mm

External Width

1000 mm

External Dimensions

600 x 1000 x 300mm

IP Rating

IP55

Colour

Grey

IK Rating

IK10

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 778.618

BD 778.618 Each (Exc. Vat)

BD 856.480

BD 856.480 Each (inc. VAT)

Legrand Grey Steel Enclosure, IP55, IK10, 600 x 1000 x 300mm

BD 778.618

BD 778.618 Each (Exc. Vat)

BD 856.480

BD 856.480 Each (inc. VAT)

Legrand Grey Steel Enclosure, IP55, IK10, 600 x 1000 x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Body Material

Steel

External Height

600 mm

External Width

1000 mm

External Dimensions

600 x 1000 x 300mm

IP Rating

IP55

Colour

Grey

IK Rating

IK10

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more