Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Grey Plastic Enclosure, IP55, IK07, Grey Lid, 175 x 130 x 81mm

RS Stock No.: 266-0347Brand: LegrandManufacturers Part No.: 0 359 40
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Height

175 mm

External Width

130 mm

External Dimensions

175 x 130 x 81mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

IK Rating

IK07

Country of Origin

Poland

Stock information temporarily unavailable.

BD 18.364

BD 18.364 Each (Exc. Vat)

BD 20.200

BD 20.200 Each (inc. VAT)

Legrand Grey Plastic Enclosure, IP55, IK07, Grey Lid, 175 x 130 x 81mm

BD 18.364

BD 18.364 Each (Exc. Vat)

BD 20.200

BD 20.200 Each (inc. VAT)

Legrand Grey Plastic Enclosure, IP55, IK07, Grey Lid, 175 x 130 x 81mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Body Material

Plastic

External Height

175 mm

External Width

130 mm

External Dimensions

175 x 130 x 81mm

IP Rating

IP55

Colour

Grey

Lid Colour

Grey

IK Rating

IK07

Country of Origin

Poland