Technical Document
Specifications
Brand
LegrandProduct Type
Perforated Mounting Plate
Width
256mm
Length
356mm
Dimensions
356 x 256mm
Material
Steel
For Use With
Atlantic Enclosure, Marina Enclosure
Country of Origin
France
Product details
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
BD 44.512
BD 44.512 Each (Exc. Vat)
BD 48.963
BD 48.963 Each (inc. VAT)
1
BD 44.512
BD 44.512 Each (Exc. Vat)
BD 48.963
BD 48.963 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandProduct Type
Perforated Mounting Plate
Width
256mm
Length
356mm
Dimensions
356 x 256mm
Material
Steel
For Use With
Atlantic Enclosure, Marina Enclosure
Country of Origin
France
Product details
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.