Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legrand 0 371 00 371 Series Blue, 2.5mm², Single-Level, Screw Termination

RS Stock No.: 675-8881Brand: LegrandManufacturers Part No.: 0 371 00
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Legrand

Colour

Blue

Number of Levels

Single

American Wire Gauge

12AWG

Series

371

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

27A

Pitch

5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

Stock information temporarily unavailable.

BD 4.358

BD 0.872 Each (In a Pack of 5) (Exc. Vat)

BD 4.794

BD 0.959 Each (In a Pack of 5) (inc. VAT)

Legrand 0 371 00 371 Series Blue, 2.5mm², Single-Level, Screw Termination

BD 4.358

BD 0.872 Each (In a Pack of 5) (Exc. Vat)

BD 4.794

BD 0.959 Each (In a Pack of 5) (inc. VAT)

Legrand 0 371 00 371 Series Blue, 2.5mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Blue

Number of Levels

Single

American Wire Gauge

12AWG

Series

371

Termination Method

Screw

Cable CSA

2.5mm²

Voltage Rating

800 V

Current Rating

27A

Pitch

5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).