Technical Document
Specifications
Brand
LegrandNumber Of Ways
1
Termination Method
Screw Down
Wire Size
10 AWG
Housing Material
Metal
Current Rating
23A
Voltage Rating
800 V
Cable CSA
4mm²
Length
52.2mm
Width
6mm
Height
46.4mm
Colour
Green, Yellow
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-30°C
Country of Origin
France
Product details
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.
BD 15.592
BD 3.118 Each (In a Pack of 5) (Exc. Vat)
BD 17.151
BD 3.430 Each (In a Pack of 5) (inc. VAT)
5
BD 15.592
BD 3.118 Each (In a Pack of 5) (Exc. Vat)
BD 17.151
BD 3.430 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber Of Ways
1
Termination Method
Screw Down
Wire Size
10 AWG
Housing Material
Metal
Current Rating
23A
Voltage Rating
800 V
Cable CSA
4mm²
Length
52.2mm
Width
6mm
Height
46.4mm
Colour
Green, Yellow
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-30°C
Country of Origin
France
Product details
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.