Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red

RS Stock No.: 177-8726Brand: LegrandManufacturers Part No.: 0 376 63
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Legrand

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.7mm

Number of Entries

1

Insulation Material

Polyamide

Colour

Red

Pin Length

8mm

Insulation

Insulated

Overall Length

14.5mm

Series

Starfix

Country of Origin

France

Product details

Starfix® cable ends

Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.
Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.

Stock information temporarily unavailable.

BD 73.568

BD 73.568 1 Box of 1000 (Exc. Vat)

BD 80.925

BD 80.925 1 Box of 1000 (inc. VAT)

Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red

BD 73.568

BD 73.568 1 Box of 1000 (Exc. Vat)

BD 80.925

BD 80.925 1 Box of 1000 (inc. VAT)

Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 73.568
15 - 49BD 69.898
50+BD 66.244

Technical Document

Specifications

Brand

Legrand

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Pin Diameter

1.7mm

Number of Entries

1

Insulation Material

Polyamide

Colour

Red

Pin Length

8mm

Insulation

Insulated

Overall Length

14.5mm

Series

Starfix

Country of Origin

France

Product details

Starfix® cable ends

Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.
Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.