Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Clip On Cable Markers, Red, Pre-printed ""2"", 2.8 → 3.8mm Cable, 0 382 22

RS Stock No.: 298-6091Brand: LegrandManufacturers Part No.: 0 382 22
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

Legrand

Affixing Method

Clip On

Legend

2

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Red

Length

5.6mm

Width

3 mm

Quantity

1200

Printable

No

Material

Nylon 66

Cable Diameter Range

2.8 → 3.8mm

Country of Origin

France

Product details

CAB 3® markers for cables 1.5 → 2.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

You may be interested in
Stock information temporarily unavailable.

BD 46.035

BD 46.035 1 Pack of 1200 (Exc. Vat)

BD 50.639

BD 50.639 1 Pack of 1200 (inc. VAT)

Legrand Clip On Cable Markers, Red, Pre-printed ""2"", 2.8 → 3.8mm Cable, 0 382 22

BD 46.035

BD 46.035 1 Pack of 1200 (Exc. Vat)

BD 50.639

BD 50.639 1 Pack of 1200 (inc. VAT)

Legrand Clip On Cable Markers, Red, Pre-printed ""2"", 2.8 → 3.8mm Cable, 0 382 22
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 46.035
15 - 49BD 43.725
50+BD 41.514
You may be interested in

Technical Document

Specifications

Brand

Legrand

Affixing Method

Clip On

Legend

2

Minimum Cable Diameter

2.8mm

Maximum Cable Diameter

3.8mm

Colour

Red

Length

5.6mm

Width

3 mm

Quantity

1200

Printable

No

Material

Nylon 66

Cable Diameter Range

2.8 → 3.8mm

Country of Origin

France

Product details

CAB 3® markers for cables 1.5 → 2.5 mm²

For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.

You may be interested in