Technical Document
Specifications
Brand
LegrandContact Configuration
DPST
Contact Current Rating
2 A@ 250 V
Actuator Colour
White
Case Material
Nylon 66
Country of Origin
France
Product details
Rocker switch
Coloured tip rocker switch - 2 A - flexible wire - white or black.
Voltage: 250 Vac.
Bi-polar cut-off.
BD 4.296
BD 4.296 Each (Exc. Vat)
BD 4.726
BD 4.726 Each (inc. VAT)
1
BD 4.296
BD 4.296 Each (Exc. Vat)
BD 4.726
BD 4.726 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 4.296 |
10 - 49 | BD 4.142 |
50+ | BD 3.998 |
Technical Document
Specifications
Brand
LegrandContact Configuration
DPST
Contact Current Rating
2 A@ 250 V
Actuator Colour
White
Case Material
Nylon 66
Country of Origin
France
Product details
Rocker switch
Coloured tip rocker switch - 2 A - flexible wire - white or black.
Voltage: 250 Vac.
Bi-polar cut-off.