Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legrand Telephone Ring Amplifier, 230 V ac, 50 → 90dB at 1 m, IP31, AC

RS Stock No.: 507-2167Brand: LegrandManufacturers Part No.: 0 415 46
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

IP Rating

IP31

Decibels at 1 Metre

50 → 90dB

Current Type

AC

Application Type

Sounder

Minimum Decibel

50dB

Maximum Decibel

90dB

Maximum Temperature

+55°C

Minimum Temperature

-10°C

Country of Origin

France

Product details

Telephone ringer indicator light – IP31 – IK07

Ringer for noisy locations and rooms receiving people with impaired hearing.
Connects to standard-certified or France Télécom-certified lines (analogue network).
230 Vac power supply – 50 / 60 Hz.
Multi-voltage telephone network, 25 to 120 Vac, 15 to 60 Hz.
Choice of 3 immediate or delayed sounds (5 seconds) for the telephone ringer.
Adjustable volume from 50 to 90 dBA ±5 dBA at 1 metre.
Power consumption: 20 mA.
Equipped with flashing, long-life LED indicator lights (100,000 hours).

Stock information temporarily unavailable.

BD 259.665

BD 259.665 Each (Exc. Vat)

BD 285.631

BD 285.631 Each (inc. VAT)

Legrand Telephone Ring Amplifier, 230 V ac, 50 → 90dB at 1 m, IP31, AC

BD 259.665

BD 259.665 Each (Exc. Vat)

BD 285.631

BD 285.631 Each (inc. VAT)

Legrand Telephone Ring Amplifier, 230 V ac, 50 → 90dB at 1 m, IP31, AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

IP Rating

IP31

Decibels at 1 Metre

50 → 90dB

Current Type

AC

Application Type

Sounder

Minimum Decibel

50dB

Maximum Decibel

90dB

Maximum Temperature

+55°C

Minimum Temperature

-10°C

Country of Origin

France

Product details

Telephone ringer indicator light – IP31 – IK07

Ringer for noisy locations and rooms receiving people with impaired hearing.
Connects to standard-certified or France Télécom-certified lines (analogue network).
230 Vac power supply – 50 / 60 Hz.
Multi-voltage telephone network, 25 to 120 Vac, 15 to 60 Hz.
Choice of 3 immediate or delayed sounds (5 seconds) for the telephone ringer.
Adjustable volume from 50 to 90 dBA ±5 dBA at 1 metre.
Power consumption: 20 mA.
Equipped with flashing, long-life LED indicator lights (100,000 hours).