Technical Document
Specifications
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
115 → 230V
Power Rating
63VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
98mm
Width
84mm
Depth
77mm
Dimensions
98 x 84 x 77mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+35°C
Weight
1.3kg
Country of Origin
France
Product details
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
IEC/EN 61 558
Laminated
BD 30.266
BD 30.266 Each (Exc. Vat)
BD 33.293
BD 33.293 Each (inc. VAT)
1
BD 30.266
BD 30.266 Each (Exc. Vat)
BD 33.293
BD 33.293 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 30.266 |
5 - 9 | BD 28.204 |
10 - 24 | BD 27.555 |
25+ | BD 27.120 |
Technical Document
Specifications
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
115 → 230V
Power Rating
63VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
98mm
Width
84mm
Depth
77mm
Dimensions
98 x 84 x 77mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+35°C
Weight
1.3kg
Country of Origin
France
Product details
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
IEC/EN 61 558