Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 12V ac Secondary

RS Stock No.: 383-273Brand: LegrandManufacturers Part No.: 0 428 41
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

12V ac

Power Rating

63VA

Mounting Type

Panel

Number of Outputs

2

Length

98mm

Width

84mm

Depth

77mm

Dimensions

98 x 84 x 77mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.3kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Stock information temporarily unavailable.

BD 29.993

BD 29.993 Each (Exc. Vat)

BD 32.992

BD 32.992 Each (inc. VAT)

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 12V ac Secondary

BD 29.993

BD 29.993 Each (Exc. Vat)

BD 32.992

BD 32.992 Each (inc. VAT)

Legrand 63VA DIN Rail Transformer, 230 → 400V Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

12V ac

Power Rating

63VA

Mounting Type

Panel

Number of Outputs

2

Length

98mm

Width

84mm

Depth

77mm

Dimensions

98 x 84 x 77mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.3kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated