Technical Document
Specifications
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
12 → 24V
Power Rating
100VA
Mounting Type
Panel
Number of Outputs
2
Length
98mm
Width
84mm
Depth
86mm
Dimensions
98 x 84 x 86mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+35°C
Weight
1.6kg
Country of Origin
France
Product details
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
IEC/EN 61 558
Laminated
BD 36.504
BD 36.504 Each (Exc. Vat)
BD 40.154
BD 40.154 Each (inc. VAT)
1
BD 36.504
BD 36.504 Each (Exc. Vat)
BD 40.154
BD 40.154 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
12 → 24V
Power Rating
100VA
Mounting Type
Panel
Number of Outputs
2
Length
98mm
Width
84mm
Depth
86mm
Dimensions
98 x 84 x 86mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+35°C
Weight
1.6kg
Country of Origin
France
Product details
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Standards
IEC/EN 61 558