Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 24 → 48V Secondary

RS Stock No.: 383-314Brand: LegrandManufacturers Part No.: 0 428 72
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

100VA

Mounting Type

Panel

Number of Outputs

2

Length

104mm

Width

84mm

Depth

86mm

Dimensions

98 x 84 x 86mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.6kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated

Stock information temporarily unavailable.

BD 42.262

BD 42.262 Each (Exc. Vat)

BD 46.488

BD 46.488 Each (inc. VAT)

Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 24 → 48V Secondary

BD 42.262

BD 42.262 Each (Exc. Vat)

BD 46.488

BD 46.488 Each (inc. VAT)

Legrand 100VA DIN Rail Transformer, 230 → 400V Primary, 24 → 48V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 42.262
25+BD 40.144

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24 → 48V

Power Rating

100VA

Mounting Type

Panel

Number of Outputs

2

Length

104mm

Width

84mm

Depth

86mm

Dimensions

98 x 84 x 86mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

1.6kg

Country of Origin

France

Product details

Control Panel Primary 230/400Vac (40 to 220VA)

Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac

Standards

IEC/EN 61 558

Laminated