Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 250VA DIN Rail Transformer, 215V ac Primary, 24V ac Secondary

RS Stock No.: 620-3104Brand: LegrandManufacturers Part No.: 0 442 15
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215 V ac, 230 V ac, 245V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

106mm

Width

123mm

Depth

115mm

Dimensions

106 x 123 x 115mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

3.8kg

Country of Origin

France

Product details

Control and signalling transformers, 442 series

Single-phase control and signalling transformers (50 → 60 Hz - class 1).
Active parts protected by cover up to 1000 VA.
Mounting on full or perforated platinum, or rail according to power.
Direct mounting possible on symmetrical DIN rail up to 250 VA.
More compact than previous models (423 series).
Interference filtering (except stock no. 620-3110).
Voltage adjustment: ±15 V.
Features a marking area.
Supplied with connection strip 0 V secondary earth terminal.

Approvals

  CSA C22-2-N°66.

Standards

  EN 61131-2, EN 60204-1 and EN60439-1, IEC EN 61558-2-2 and 2-4 or 2-6, UL506

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 118.715

BD 118.715 Each (Exc. Vat)

BD 130.587

BD 130.587 Each (inc. VAT)

Legrand 250VA DIN Rail Transformer, 215V ac Primary, 24V ac Secondary

BD 118.715

BD 118.715 Each (Exc. Vat)

BD 130.587

BD 130.587 Each (inc. VAT)

Legrand 250VA DIN Rail Transformer, 215V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 118.715
25+BD 111.700

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215 V ac, 230 V ac, 245V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

106mm

Width

123mm

Depth

115mm

Dimensions

106 x 123 x 115mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

3.8kg

Country of Origin

France

Product details

Control and signalling transformers, 442 series

Single-phase control and signalling transformers (50 → 60 Hz - class 1).
Active parts protected by cover up to 1000 VA.
Mounting on full or perforated platinum, or rail according to power.
Direct mounting possible on symmetrical DIN rail up to 250 VA.
More compact than previous models (423 series).
Interference filtering (except stock no. 620-3110).
Voltage adjustment: ±15 V.
Features a marking area.
Supplied with connection strip 0 V secondary earth terminal.

Approvals

  CSA C22-2-N°66.

Standards

  EN 61131-2, EN 60204-1 and EN60439-1, IEC EN 61558-2-2 and 2-4 or 2-6, UL506

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more