Technical Document
Specifications
Brand
LegrandPrimary Voltage Rating
230V ac, 400V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
113mm
Width
94mm
Depth
94mm
Dimensions
113 x 94 x 94mm
Maximum Temperature
+50°C
Weight
2kg
Country of Origin
France
Product details
Control Transformers
Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating
Supplied with
0V/earth connection link
Standards
IEC 61-558-2-2 and 2-4 or 2-6
BD 41.992
BD 41.992 Each (Exc. Vat)
BD 46.191
BD 46.191 Each (inc. VAT)
1
BD 41.992
BD 41.992 Each (Exc. Vat)
BD 46.191
BD 46.191 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandPrimary Voltage Rating
230V ac, 400V ac
Secondary Voltage Rating
24V ac
Power Rating
100VA
Mounting Type
DIN Rail
Length
113mm
Width
94mm
Depth
94mm
Dimensions
113 x 94 x 94mm
Maximum Temperature
+50°C
Weight
2kg
Country of Origin
France
Product details
Control Transformers
Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating
Supplied with
0V/earth connection link
Standards
IEC 61-558-2-2 and 2-4 or 2-6