Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand 250VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary

RS Stock No.: 535-7755Brand: LegrandManufacturers Part No.: 0 442 35
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

115mm

Width

106mm

Depth

123mm

Dimensions

115 x 106 x 123mm

Maximum Temperature

+50°C

Weight

3.8kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Stock information temporarily unavailable.

BD 71.533

BD 71.533 Each (Exc. Vat)

BD 78.686

BD 78.686 Each (inc. VAT)

Legrand 250VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary

BD 71.533

BD 71.533 Each (Exc. Vat)

BD 78.686

BD 78.686 Each (inc. VAT)

Legrand 250VA DIN Rail Transformer, 230V ac, 400V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac, 400V ac

Secondary Voltage Rating

24V ac

Power Rating

250VA

Mounting Type

DIN Rail

Length

115mm

Width

106mm

Depth

123mm

Dimensions

115 x 106 x 123mm

Maximum Temperature

+50°C

Weight

3.8kg

Country of Origin

France

Product details

Control Transformers

Safety isolating transformer single phase
DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)
Terminals with finger protection IP2x or xxB up to 400VA
New design provides interference filter between windings
Clear laser engraved markings
Suitable for maximum 50°C ambient, without de-rating

Supplied with

0V/earth connection link

Standards

IEC 61-558-2-2 and 2-4 or 2-6