Legrand Type E - French 4 Gang Trailing Socket, 250 V ac, No

RS Stock No.: 362-6352Brand: LegrandManufacturers Part No.: 0 506 10
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Legrand

Number of Sockets

4

Socket Type

Type E - French

Switchable

No

Surge Protection

No

Voltage Rating

250 V ac

Colour

White

Corded

No

RCD Protected

No

Fused

No

Wired

No

Rewireable

Yes

Height

45mm

Length

253mm

Width

75mm

Country of Origin

France

Product details

Mobile or wall-mounted multi-socket units

2 P + E plug boards, which can be disassembled for fixed or mobile use (3 x 1.5 mm² flexible cable recommended). These units look the same as socket box mounted sockets and can be installed in record time. Each box has an integral marker holder.
Flush-mounted using screws or a small retractable hook.
These units are supplied with three special ends to connect with 20 // 32 x 12.5, 32 x 16 and 32 x 20 DLPlus mouldings or with a Ø 16 or 20 mm tube.
All sockets are fitted with protective clips. Each unit is supplied with fitting instructions.

Standards

NF C 15-100 and NF C 61-303 (with min. 2.5 mm² rigid cable)

Stock information temporarily unavailable.

BD 37.411

BD 37.411 Each (Exc. Vat)

BD 41.152

BD 41.152 Each (inc. VAT)

Legrand Type E - French 4 Gang Trailing Socket, 250 V ac, No

BD 37.411

BD 37.411 Each (Exc. Vat)

BD 41.152

BD 41.152 Each (inc. VAT)

Legrand Type E - French 4 Gang Trailing Socket, 250 V ac, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.411
5 - 9BD 36.558
10+BD 36.350

Technical Document

Specifications

Brand

Legrand

Number of Sockets

4

Socket Type

Type E - French

Switchable

No

Surge Protection

No

Voltage Rating

250 V ac

Colour

White

Corded

No

RCD Protected

No

Fused

No

Wired

No

Rewireable

Yes

Height

45mm

Length

253mm

Width

75mm

Country of Origin

France

Product details

Mobile or wall-mounted multi-socket units

2 P + E plug boards, which can be disassembled for fixed or mobile use (3 x 1.5 mm² flexible cable recommended). These units look the same as socket box mounted sockets and can be installed in record time. Each box has an integral marker holder.
Flush-mounted using screws or a small retractable hook.
These units are supplied with three special ends to connect with 20 // 32 x 12.5, 32 x 16 and 32 x 20 DLPlus mouldings or with a Ø 16 or 20 mm tube.
All sockets are fitted with protective clips. Each unit is supplied with fitting instructions.

Standards

NF C 15-100 and NF C 61-303 (with min. 2.5 mm² rigid cable)