Technical Document
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P+E
Voltage Rating
250 V
Gender
Male
Body Orientation
Angled
Series
Hypra
IP Rating
IP67
Colour
Blue
Phase Inverter
No
Country of Origin
France
BD 37.322
BD 37.322 Each (Exc. Vat)
BD 41.054
BD 41.054 Each (inc. VAT)
1
BD 37.322
BD 37.322 Each (Exc. Vat)
BD 41.054
BD 41.054 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P+E
Voltage Rating
250 V
Gender
Male
Body Orientation
Angled
Series
Hypra
IP Rating
IP67
Colour
Blue
Phase Inverter
No
Country of Origin
France