Legrand IP40 Purple 1 x 2P + E, 1 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V

RS Stock No.: 665-7753Brand: LegrandManufacturers Part No.: 0 521 03
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

1 x 2P + E, 1 x 2P + E

Voltage Rating

230 V

IP Rating

IP40

Colour

Purple

Country of Origin

France

Product details

Industrial / domestic adapter

Adapter for connecting domestic mains socket devices, standard NF C 61303, to an industrial distribution network to standard NF EN 60309-2 and IEC 60309-2.

Standards

NF C 31303, NF EN 60309-2 and IEC 60309-2

Stock information temporarily unavailable.

BD 29.447

BD 29.447 Each (Exc. Vat)

BD 32.392

BD 32.392 Each (inc. VAT)

Legrand IP40 Purple 1 x 2P + E, 1 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V

BD 29.447

BD 29.447 Each (Exc. Vat)

BD 32.392

BD 32.392 Each (inc. VAT)

Legrand IP40 Purple 1 x 2P + E, 1 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 29.447
5 - 9BD 28.743
10+BD 28.616

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

1 x 2P + E, 1 x 2P + E

Voltage Rating

230 V

IP Rating

IP40

Colour

Purple

Country of Origin

France

Product details

Industrial / domestic adapter

Adapter for connecting domestic mains socket devices, standard NF C 61303, to an industrial distribution network to standard NF EN 60309-2 and IEC 60309-2.

Standards

NF C 31303, NF EN 60309-2 and IEC 60309-2