Legrand Surface Conversion Box

RS Stock No.: 172-8822Brand: LegrandManufacturers Part No.: 0 522 29
brand-logo
View all in Mains Connector Accessories

Technical Document

Specifications

Brand

Legrand

Accessory Type

Surface Conversion Box

Country of Origin

France

Product details

Panel/Surface Mount Socket - Convertible

Angled panel sockets which, with the use of the compatible conversion box, can be turned into a surface mounted connector with M20 threaded entry.

Each panel socket comes complete with a sealing gasket for panel mounting to maintain the IP rating
16A single and three phase conversion boxes available

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

You may be interested in
Legrand Surface Conversion Box
BD 11.260Each (Exc. Vat)

BD 11.473

BD 11.473 Each (Exc. Vat)

BD 12.620

BD 12.620 Each (inc. VAT)

Legrand Surface Conversion Box

BD 11.473

BD 11.473 Each (Exc. Vat)

BD 12.620

BD 12.620 Each (inc. VAT)

Legrand Surface Conversion Box

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Legrand Surface Conversion Box
BD 11.260Each (Exc. Vat)

Technical Document

Specifications

Brand

Legrand

Accessory Type

Surface Conversion Box

Country of Origin

France

Product details

Panel/Surface Mount Socket - Convertible

Angled panel sockets which, with the use of the compatible conversion box, can be turned into a surface mounted connector with M20 threaded entry.

Each panel socket comes complete with a sealing gasket for panel mounting to maintain the IP rating
16A single and three phase conversion boxes available

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

You may be interested in
Legrand Surface Conversion Box
BD 11.260Each (Exc. Vat)