Legrand IP44 Red Socket, Rated At 32A

RS Stock No.: 172-8872Brand: LegrandManufacturers Part No.: 0 529 53
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

143mm

IP Rating

IP44

Width

143mm

Colour

Red

Depth

131mm

Dimensions (W x H x D)

143 x 143 x 131mm

Minimum Box Depth

77mm

Country of Origin

France

Product details

Rubber straight plugs and sockets

Hypra series plugs and sockets.
Protection index IP44 and IK09.

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Stock information temporarily unavailable.

BD 46.360

BD 46.360 Each (Exc. Vat)

BD 50.996

BD 50.996 Each (inc. VAT)

Legrand IP44 Red Socket, Rated At 32A

BD 46.360

BD 46.360 Each (Exc. Vat)

BD 50.996

BD 50.996 Each (inc. VAT)

Legrand IP44 Red Socket, Rated At 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 46.360
5+BD 44.836

Technical Document

Specifications

Brand

Legrand

Current Rating

32A

Plug/Socket

Socket

Pole Format

3P + E

International Protection Rating

IP44

Colour

Red

Interlocked Socket

Yes

Height

143mm

IP Rating

IP44

Width

143mm

Colour

Red

Depth

131mm

Dimensions (W x H x D)

143 x 143 x 131mm

Minimum Box Depth

77mm

Country of Origin

France

Product details

Rubber straight plugs and sockets

Hypra series plugs and sockets.
Protection index IP44 and IK09.

Standards

NF EN 60309-1 and 2, IEC 309-1 and 2

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.