Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Body Orientation
Straight
Height
143mm
IP Rating
IP44
Width
143mm
Colour
Red
Depth
134mm
Dimensions (W x H x D)
143 x 143 x 134mm
Minimum Box Depth
79mm
Material
Plastic
Country of Origin
France
Product details
Free Socket - Straight
From Legrand, this cable mount mobile socket features a hinged socket protector and is available in 3 to 5 pole contact arrangements. With a unique connection system, this Legrand mobile socket provides a convenient and secure coupling with corresponding plugs.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
BD 21.472
BD 21.472 Each (Exc. Vat)
BD 23.619
BD 23.619 Each (inc. VAT)
1
BD 21.472
BD 21.472 Each (Exc. Vat)
BD 23.619
BD 23.619 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 21.472 |
10+ | BD 20.774 |
Technical Document
Specifications
Brand
LegrandCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
400 V
Body Orientation
Straight
Height
143mm
IP Rating
IP44
Width
143mm
Colour
Red
Depth
134mm
Dimensions (W x H x D)
143 x 143 x 134mm
Minimum Box Depth
79mm
Material
Plastic
Country of Origin
France
Product details
Free Socket - Straight
From Legrand, this cable mount mobile socket features a hinged socket protector and is available in 3 to 5 pole contact arrangements. With a unique connection system, this Legrand mobile socket provides a convenient and secure coupling with corresponding plugs.
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.