Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Plexo Grey 1 Gang Plug Socket, 32A, Outdoor Use

RS Stock No.: 705-5577Brand: LegrandManufacturers Part No.: 0 558 77
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

32A

Voltage Rating

400 V

Material

Plastic

Overall Height

119mm

Overall Width

96mm

Series

Plexo

International Protection Rating

IP44

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range

You may be interested in
Stock information temporarily unavailable.

BD 55.892

BD 55.892 Each (Exc. Vat)

BD 61.481

BD 61.481 Each (inc. VAT)

Legrand Plexo Grey 1 Gang Plug Socket, 32A, Outdoor Use

BD 55.892

BD 55.892 Each (Exc. Vat)

BD 61.481

BD 61.481 Each (inc. VAT)

Legrand Plexo Grey 1 Gang Plug Socket, 32A, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 55.892
10 - 49BD 53.540
50+BD 51.550
You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Indoor or Outdoor Use

Outdoor

Mounting Style

Surface Mount

Current Rating

32A

Voltage Rating

400 V

Material

Plastic

Overall Height

119mm

Overall Width

96mm

Series

Plexo

International Protection Rating

IP44

Earth Terminal

Yes

Colour Family

Grey

Country of Origin

France

Product details

Plexo Surface-Mounted Complete Sockets and Switches

Supplied complete with 2 ends.
Surface mounted
Automatic terminal connection.

Legrand - Plexo IP55 Range

You may be interested in