Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Grey Power Socket, 2 Poles, 16A

RS Stock No.: 266-1127Brand: LegrandManufacturers Part No.: 0 566 21
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Switched

Yes

Mounting Style

Wall Mount

Current Rating

16A

Number of Poles

2

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 101.338

BD 101.338 Each (Exc. Vat)

BD 111.472

BD 111.472 Each (inc. VAT)

Legrand Grey Power Socket, 2 Poles, 16A

BD 101.338

BD 101.338 Each (Exc. Vat)

BD 111.472

BD 111.472 Each (inc. VAT)

Legrand Grey Power Socket, 2 Poles, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Grey

Switched

Yes

Mounting Style

Wall Mount

Current Rating

16A

Number of Poles

2

Country of Origin

Tunisia