Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand, P17 IP44 Grey Wall Mount 2P+E Industrial Power Socket, Rated At 16A, 250 V No

RS Stock No.: 266-1137Brand: LegrandManufacturers Part No.: 0 589 30
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

250 V

Mounting Type

Wall Mount

IP Rating

IP44

Series

P17

Colour

Grey

Phase Inverter

No

Country of Origin

France

Stock information temporarily unavailable.

BD 159.170

BD 159.170 Each (Exc. Vat)

BD 175.087

BD 175.087 Each (inc. VAT)

Legrand, P17 IP44 Grey Wall Mount 2P+E Industrial Power Socket, Rated At 16A, 250 V No

BD 159.170

BD 159.170 Each (Exc. Vat)

BD 175.087

BD 175.087 Each (inc. VAT)

Legrand, P17 IP44 Grey Wall Mount 2P+E Industrial Power Socket, Rated At 16A, 250 V No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Current Rating

16A

Plug/Socket

Socket

Pole Format

2P+E

Voltage Rating

250 V

Mounting Type

Wall Mount

IP Rating

IP44

Series

P17

Colour

Grey

Phase Inverter

No

Country of Origin

France