Technical Document
Specifications
Brand
LegrandColour
Grey
Current Rating
6A
Depth
40mm
Height
45mm
Width
45mm
Number of Poles
1
Operating Voltage
250V
Series
Celiane
Material
Thermoplastic
Country of Origin
France
Product details
Céliane Mechanisms and Bezels - Roller Blind Switches
Roller blind and skylight control switches (ref. 676 01) or roller blinds and electronically controlled blinds with power lines, infrared (IR) and radio (RF) - (ref. 672 51).
Roller Blind Switch - 676 01
Controls roller blinds and skylights.
Roller blind controls, 6 A - 250 VA switch
For direct motor control.
Controls roller blinds / blinds / banners.
Roller Blind Switch CPL / IR - 672 51
Controls roller blinds and electronically controlled blinds with power line, infrared (IR) and radio (RF).
Can be installed in living areas, image displays, offices and workplaces (businesses, restaurants, medical practices etc).
Power line products can communicate with radio products via the scalable radio interface, ref. 036 06.
Power line / infrared controls for electrical blinds.
Individual power line / infrared transmitter-receiver switches for Céliane blinds with directional slats.
Controls all types of 230 Vac electrical blind motors. Lowers / raises / stops the blind motor, including motors with electronic stops.
Orientation of slats with a long press.
Their transmitter function enables them to control other blind switches in the installation.
Their receiver function enables them to carry out, using the motor connected to their terminals, orders received:
- From scenario switches
- From individual or centralised electrical blind switches
- From wind / sun safety control modules
Installed in a 50 mm-deep casing (recommended).
Maximum load supported at 230 Vac: 1 x 500 VA
Individually controlled.
Legrand - Céliane range
BD 20.383
BD 20.383 Each (Exc. Vat)
BD 22.421
BD 22.421 Each (inc. VAT)
1
BD 20.383
BD 20.383 Each (Exc. Vat)
BD 22.421
BD 22.421 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 20.383 |
| 10 - 49 | BD 19.382 |
| 50+ | BD 18.354 |
Technical Document
Specifications
Brand
LegrandColour
Grey
Current Rating
6A
Depth
40mm
Height
45mm
Width
45mm
Number of Poles
1
Operating Voltage
250V
Series
Celiane
Material
Thermoplastic
Country of Origin
France
Product details
Céliane Mechanisms and Bezels - Roller Blind Switches
Roller blind and skylight control switches (ref. 676 01) or roller blinds and electronically controlled blinds with power lines, infrared (IR) and radio (RF) - (ref. 672 51).
Roller Blind Switch - 676 01
Controls roller blinds and skylights.
Roller blind controls, 6 A - 250 VA switch
For direct motor control.
Controls roller blinds / blinds / banners.
Roller Blind Switch CPL / IR - 672 51
Controls roller blinds and electronically controlled blinds with power line, infrared (IR) and radio (RF).
Can be installed in living areas, image displays, offices and workplaces (businesses, restaurants, medical practices etc).
Power line products can communicate with radio products via the scalable radio interface, ref. 036 06.
Power line / infrared controls for electrical blinds.
Individual power line / infrared transmitter-receiver switches for Céliane blinds with directional slats.
Controls all types of 230 Vac electrical blind motors. Lowers / raises / stops the blind motor, including motors with electronic stops.
Orientation of slats with a long press.
Their transmitter function enables them to control other blind switches in the installation.
Their receiver function enables them to carry out, using the motor connected to their terminals, orders received:
- From scenario switches
- From individual or centralised electrical blind switches
- From wind / sun safety control modules
Installed in a 50 mm-deep casing (recommended).
Maximum load supported at 230 Vac: 1 x 500 VA
Individually controlled.
