Legrand Emergency Stop Push Button, Surface Mount, SPST, SPST, IP55

RS Stock No.: 266-1170Brand: LegrandManufacturers Part No.: 0 695 48
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Legrand

Mounting Type

Surface Mount

Contact Configuration

SPST, SPST

Illuminated

No

IP Rating

IP55

Colour

Yellow

Push Button Shape

Round

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 90.365

BD 90.365 Each (Exc. Vat)

BD 99.401

BD 99.401 Each (inc. VAT)

Legrand Emergency Stop Push Button, Surface Mount, SPST, SPST, IP55

BD 90.365

BD 90.365 Each (Exc. Vat)

BD 99.401

BD 99.401 Each (inc. VAT)

Legrand Emergency Stop Push Button, Surface Mount, SPST, SPST, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Mounting Type

Surface Mount

Contact Configuration

SPST, SPST

Illuminated

No

IP Rating

IP55

Colour

Yellow

Push Button Shape

Round

Country of Origin

Poland

You may be interested in