Legrand Outdoor Light Switch, Plexo

RS Stock No.: 190-504Brand: LegrandManufacturers Part No.: 0 698 24
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Outdoor Light Switch

IP Rating

IP55

Current Rating

10A

Mount Type

Flush

Series

Plexo

Voltage Rating

250V

Illumination

Illuminated

Depth

42mm

Width

86mm

Length

86mm

Country of Origin

France

Product details

Plexo Flush-Mounted Complete Sockets and Switches

Supplied complete with automatic terminal connections

Legrand - Plexo IP55 Range

You may be interested in
Stock information temporarily unavailable.

BD 21.708

BD 21.708 Each (Exc. Vat)

BD 23.879

BD 23.879 Each (inc. VAT)

Legrand Outdoor Light Switch, Plexo

BD 21.708

BD 21.708 Each (Exc. Vat)

BD 23.879

BD 23.879 Each (inc. VAT)

Legrand Outdoor Light Switch, Plexo
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 21.708
10 - 49BD 21.010
50+BD 20.234
You may be interested in

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Outdoor Light Switch

IP Rating

IP55

Current Rating

10A

Mount Type

Flush

Series

Plexo

Voltage Rating

250V

Illumination

Illuminated

Depth

42mm

Width

86mm

Length

86mm

Country of Origin

France

Product details

Plexo Flush-Mounted Complete Sockets and Switches

Supplied complete with automatic terminal connections

Legrand - Plexo IP55 Range

You may be interested in