Technical Document
Specifications
Brand
LegrandLight Switch Type
Rocker Light Switch
IP Rating
IP55
Number of Poles
2
Current Rating
10A
Mount Type
Flush
Colour
Grey
Material
Thermoplastic
Series
Plexo
Voltage Rating
250V
Height
86mm
Minimum Box Depth
40mm
Number of Modules
2
Depth
42mm
Width
86mm
Length
86mm
Country of Origin
France
Product details
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections
Legrand - Plexo IP55 Range
BD 20.722
BD 20.722 Each (Exc. Vat)
BD 22.794
BD 22.794 Each (inc. VAT)
1
BD 20.722
BD 20.722 Each (Exc. Vat)
BD 22.794
BD 22.794 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 20.722 |
10 - 49 | BD 20.055 |
50+ | BD 19.315 |
Technical Document
Specifications
Brand
LegrandLight Switch Type
Rocker Light Switch
IP Rating
IP55
Number of Poles
2
Current Rating
10A
Mount Type
Flush
Colour
Grey
Material
Thermoplastic
Series
Plexo
Voltage Rating
250V
Height
86mm
Minimum Box Depth
40mm
Number of Modules
2
Depth
42mm
Width
86mm
Length
86mm
Country of Origin
France
Product details
Plexo Flush-Mounted Complete Sockets and Switches
Supplied complete with automatic terminal connections