Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Surface
Series
Plexo
Voltage Rating
250V
Standards Met
VDE
Country of Origin
France
Product details
Antibacterial Mechanisms, Housings and Supports
Plexo antibacterial range, based on silver Ag+ ions
Particularly suitable for areas where high hygiene standards are important (healthcare establishments, industrial kitchens, crèches etc).
Legrand - Plexo IP55 Range
BD 5.626
BD 5.626 Each (Exc. Vat)
BD 6.189
BD 6.189 Each (inc. VAT)
1
BD 5.626
BD 5.626 Each (Exc. Vat)
BD 6.189
BD 6.189 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.626 |
10 - 49 | BD 5.434 |
50+ | BD 5.252 |
Technical Document
Specifications
Brand
LegrandNumber of Gangs
1
Light Switch Type
Outdoor Light Switch
Number of Ways
2
IP Rating
IP55
Current Rating
10A
Mount Type
Surface
Series
Plexo
Voltage Rating
250V
Standards Met
VDE
Country of Origin
France
Product details
Antibacterial Mechanisms, Housings and Supports
Plexo antibacterial range, based on silver Ag+ ions
Particularly suitable for areas where high hygiene standards are important (healthcare establishments, industrial kitchens, crèches etc).