Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Plastic Cable Trunking Accessory, (L) 50 x (H) 105mm, Commercial

RS Stock No.: 481-181Brand: LegrandManufacturers Part No.: 0 756 12
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

End Cap

Material

Plastic

Height

105mm

Dimensions

(L) 50 x (H) 105mm

Series

Commercial

Country of Origin

France

Product details

Legrand Clip-Together Mosaic Trunking

The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.

Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

Stock information temporarily unavailable.

BD 52.552

BD 52.552 1 Box of 10 (Exc. Vat)

BD 57.807

BD 57.807 1 Box of 10 (inc. VAT)

Legrand Plastic Cable Trunking Accessory, (L) 50 x (H) 105mm, Commercial

BD 52.552

BD 52.552 1 Box of 10 (Exc. Vat)

BD 57.807

BD 57.807 1 Box of 10 (inc. VAT)

Legrand Plastic Cable Trunking Accessory, (L) 50 x (H) 105mm, Commercial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 52.552
10 - 49BD 50.809
50+BD 49.027

Technical Document

Specifications

Brand

Legrand

Trunking Accessory Type

End Cap

Material

Plastic

Height

105mm

Dimensions

(L) 50 x (H) 105mm

Series

Commercial

Country of Origin

France

Product details

Legrand Clip-Together Mosaic Trunking

The Mosaic solution is suitable for electrical and network installations in professional premises. It meets current requirements, combining speed of implementation, flexibility and aesthetics.

Direct clip-on trunking, supplied with cover, 45 mm.
Mechanisms, sockets and accessories clip directly onto the trunking.
A range of assembly accessories is also available.
Operating temperatures: -5 °C → +60 °C.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104