Technical Document
Specifications
Brand
LegrandGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Shield Type
FTP
Orientation
Straight
Series
Mosaic
Series Number
0 765 42
Country of Origin
France
Product details
RJ45 Sockets, Categories 5e and 6 LCS²
Network and telecommunications sockets with LCS² connectors (Legrand Cabling System) for fast, tool-free connection.
Accept AWG22 to AWG26 single-strand cables and AWG26 multi-strand.
Contacts double-coded using colours and numbers.
Standards
ISO / IEC 11801 ver. 2.0, EN 50173-1 and EIA / TIA 568
BD 19.866
BD 19.866 Each (Exc. Vat)
BD 21.853
BD 21.853 Each (inc. VAT)
1
BD 19.866
BD 19.866 Each (Exc. Vat)
BD 21.853
BD 21.853 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Shield Type
FTP
Orientation
Straight
Series
Mosaic
Series Number
0 765 42
Country of Origin
France
Product details
RJ45 Sockets, Categories 5e and 6 LCS²
Network and telecommunications sockets with LCS² connectors (Legrand Cabling System) for fast, tool-free connection.
Accept AWG22 to AWG26 single-strand cables and AWG26 multi-strand.
Contacts double-coded using colours and numbers.
Standards
ISO / IEC 11801 ver. 2.0, EN 50173-1 and EIA / TIA 568