Technical Document
Specifications
Brand
LegrandEthernet Connector Type
RJ45 Connector
LAN Category
Cat6a
Mounting Type
Flush Mount
Connector Type
RJ45
Series
Mosaic
Country of Origin
France
Stock information temporarily unavailable.
BD 143.000
BD 143.000 1 Box of 10 (Exc. Vat)
BD 157.300
BD 157.300 1 Box of 10 (inc. VAT)
Legrand Mosaic Series RJ45 Socket, Flush Mount, Cat6a
1
BD 143.000
BD 143.000 1 Box of 10 (Exc. Vat)
BD 157.300
BD 157.300 1 Box of 10 (inc. VAT)
Legrand Mosaic Series RJ45 Socket, Flush Mount, Cat6a
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandEthernet Connector Type
RJ45 Connector
LAN Category
Cat6a
Mounting Type
Flush Mount
Connector Type
RJ45
Series
Mosaic
Country of Origin
France