Legrand Push Button Switch, Momentary, Panel Mount, SPDT, 250V, IPX1

RS Stock No.: 189-857Brand: LegrandManufacturers Part No.: 0 770 40
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Legrand

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V

IP Rating

IPX1

Contact Current Rating

6 A @ 250 V

Manufacturer Part No.

0 770 40

Case Colour

White

Terminal Type

Tab

Panel Cut Out Height

45mm

Panel Cut Out Width

45mm

Country of Origin

France

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.

You may be interested in

BD 7.706

BD 7.706 Each (Exc. Vat)

BD 8.477

BD 8.477 Each (inc. VAT)

Legrand Push Button Switch, Momentary, Panel Mount, SPDT, 250V, IPX1

BD 7.706

BD 7.706 Each (Exc. Vat)

BD 8.477

BD 8.477 Each (inc. VAT)

Legrand Push Button Switch, Momentary, Panel Mount, SPDT, 250V, IPX1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 7.706
10 - 49BD 7.342
50+BD 7.029
You may be interested in

Technical Document

Specifications

Brand

Legrand

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V

IP Rating

IPX1

Contact Current Rating

6 A @ 250 V

Manufacturer Part No.

0 770 40

Case Colour

White

Terminal Type

Tab

Panel Cut Out Height

45mm

Panel Cut Out Width

45mm

Country of Origin

France

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.

You may be interested in