Legrand Rocker Light Switch, 1 Way, Mosaic

RS Stock No.: 189-863Brand: LegrandManufacturers Part No.: 0 770 50
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

1

Number of Poles

2

Current Rating

20A

Series

Mosaic

Voltage Rating

250V

Height

45mm

Number of Modules

2

Depth

42.3mm

Length

45.1mm

Country of Origin

France

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.

Stock information temporarily unavailable.

BD 16.120

BD 16.120 Each (Exc. Vat)

BD 17.732

BD 17.732 Each (inc. VAT)

Legrand Rocker Light Switch, 1 Way, Mosaic

BD 16.120

BD 16.120 Each (Exc. Vat)

BD 17.732

BD 17.732 Each (inc. VAT)

Legrand Rocker Light Switch, 1 Way, Mosaic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 16.120
10 - 49BD 15.554
50+BD 15.004

Technical Document

Specifications

Brand

Legrand

Light Switch Type

Rocker Light Switch

Number of Ways

1

Number of Poles

2

Current Rating

20A

Series

Mosaic

Voltage Rating

250V

Height

45mm

Number of Modules

2

Depth

42.3mm

Length

45.1mm

Country of Origin

France

Product details

Mosaic™ Control Mechanisms

Range of mechanisms from the Mosaic™ series
Quick, tool-free connection with automatic terminals.