Legrand Mosaïc White 3 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 481-216Brand: LegrandManufacturers Part No.: 0 771 03
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

White

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

45mm

Overall Width

180mm

Series

Mosaïc

International Protection Rating

IP40

Colour Family

White

Faceplate Mounting Type

Clip in

Country of Origin

France

Product details

Legrand Mosaic Snap-on Trunking Plugs

Range of plugs for Legrand Mosaic Programme trunking.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

You may be interested in
Stock information temporarily unavailable.

BD 19.415

BD 19.415 Each (Exc. Vat)

BD 21.357

BD 21.357 Each (inc. VAT)

Legrand Mosaïc White 3 Gang Plug Socket, 16A, Type E - French, Indoor Use

BD 19.415

BD 19.415 Each (Exc. Vat)

BD 21.357

BD 21.357 Each (inc. VAT)

Legrand Mosaïc White 3 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 19.415
10 - 49BD 18.788
50+BD 18.100
You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

White

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

45mm

Overall Width

180mm

Series

Mosaïc

International Protection Rating

IP40

Colour Family

White

Faceplate Mounting Type

Clip in

Country of Origin

France

Product details

Legrand Mosaic Snap-on Trunking Plugs

Range of plugs for Legrand Mosaic Programme trunking.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

You may be interested in