Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Red 3 Gang Power Socket, 16A

RS Stock No.: 704-8456Brand: LegrandManufacturers Part No.: 0 771 23
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

Red

Mounting Style

Surface Mount

Current Rating

16A

International Protection Rating

IP40

Earth Terminal

Yes

Colour Family

Red

Country of Origin

France

Product details

Legrand Mosaic Snap-on Trunking Plugs

Range of plugs for Legrand Mosaic Programme trunking.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Red 3 Gang Power Socket, 16A

P.O.A.

Legrand Red 3 Gang Power Socket, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Gangs

3

Colour

Red

Mounting Style

Surface Mount

Current Rating

16A

International Protection Rating

IP40

Earth Terminal

Yes

Colour Family

Red

Country of Origin

France

Product details

Legrand Mosaic Snap-on Trunking Plugs

Range of plugs for Legrand Mosaic Programme trunking.
The plugs are fitted with the Soluclip accessory, which is anti-slip and anti-tear, with a perfect finish and protection type IP40.
Operating temperatures: -5 °C → +60 °C.
All the power plugs in the range are fitted with a safety ground terminal.

Standards

IP40, IK07, EN 50085-2-1, NF C 68-104

You may be interested in