Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Legrand Mosaïc Red 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

RS Stock No.: 190-150Brand: LegrandManufacturers Part No.: 0 771 52
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

Red

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Overall Height

45mm

Overall Width

90mm

Series

Mosaïc

International Protection Rating

IP40

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Red

Number of Modules

4

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.

Stock information temporarily unavailable.

BD 13.692

BD 13.692 Each (Exc. Vat)

BD 15.061

BD 15.061 Each (inc. VAT)

Legrand Mosaïc Red 2 Gang Plug Socket, 16A, Type E - French, Indoor Use

BD 13.692

BD 13.692 Each (Exc. Vat)

BD 15.061

BD 15.061 Each (inc. VAT)

Legrand Mosaïc Red 2 Gang Plug Socket, 16A, Type E - French, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 13.692
10 - 49BD 13.036
50+BD 12.553

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Colour

Red

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Polycarbonate

Overall Height

45mm

Overall Width

90mm

Series

Mosaïc

International Protection Rating

IP40

Earth Terminal

Yes

Fixing Standard

NF

Colour Family

Red

Number of Modules

4

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.