Legrand Mosaïc White 1 Gang Plug Socket, 10A, Indoor Use

RS Stock No.: 190-469Brand: LegrandManufacturers Part No.: 0 775 06
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

10A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

26.7mm

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Earth Terminal

Yes

Colour Family

White

Number of Modules

2

Terminal Type

Screw Terminal

Country of Origin

France

Product details

Mosaic™ international standard power sockets

A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.

Stock information temporarily unavailable.

BD 15.384

BD 15.384 Each (Exc. Vat)

BD 16.922

BD 16.922 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 10A, Indoor Use

BD 15.384

BD 15.384 Each (Exc. Vat)

BD 16.922

BD 16.922 Each (inc. VAT)

Legrand Mosaïc White 1 Gang Plug Socket, 10A, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 15.384
10 - 49BD 14.630
50+BD 14.069

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

10A

Voltage Rating

230 V

Material

Polycarbonate

Minimum Box Depth

26.7mm

Overall Height

45mm

Overall Width

45mm

Series

Mosaïc

International Protection Rating

IP41

Earth Terminal

Yes

Colour Family

White

Number of Modules

2

Terminal Type

Screw Terminal

Country of Origin

France

Product details

Mosaic™ international standard power sockets

A range of Legrand Mosaic German and International standard power sockets that ensures flexibility and diversity for all electrical installations.