Technical Document
Specifications
Brand
LegrandColour
White
Material
Aluminium
Width
22.5mm
Length
150mm
Depth
45mm
Outlet Type
Buchse
For Use With
HDMI Cord & Cable, MOSAIC
Series
Mosaic
Colour Family
White
Faceplate Mounting Type
Screwless
Country of Origin
France
Stock information temporarily unavailable.
BD 38.247
BD 38.247 Each (Exc. Vat)
BD 42.072
BD 42.072 Each (inc. VAT)
Legrand White Aluminium Buchse Faceplate & Mounting Plate
1
BD 38.247
BD 38.247 Each (Exc. Vat)
BD 42.072
BD 42.072 Each (inc. VAT)
Legrand White Aluminium Buchse Faceplate & Mounting Plate
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 38.247 |
10+ | BD 34.419 |
Technical Document
Specifications
Brand
LegrandColour
White
Material
Aluminium
Width
22.5mm
Length
150mm
Depth
45mm
Outlet Type
Buchse
For Use With
HDMI Cord & Cable, MOSAIC
Series
Mosaic
Colour Family
White
Faceplate Mounting Type
Screwless
Country of Origin
France